
DF23C-60DP-0.5V(92) | |
---|---|
DigiKey Part Number | 26-DF23C-60DP-0.5V(92)TR-ND - Tape & Reel (TR) 26-DF23C-60DP-0.5V(92)CT-ND - Cut Tape (CT) 26-DF23C-60DP-0.5V(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-60DP-0.5V(92) |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-60DP-0.5V(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,09000 € | 1,09 € |
10 | 0,92400 € | 9,24 € |
25 | 0,86640 € | 21,66 € |
50 | 0,82480 € | 41,24 € |
100 | 0,78540 € | 78,54 € |
250 | 0,73616 € | 184,04 € |
500 | 0,70102 € | 350,51 € |
1.000 | 0,66754 € | 667,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,65783 € | 1.315,66 € |
4.000 | 0,62644 € | 2.505,76 € |
6.000 | 0,60879 € | 3.652,74 € |
10.000 | 0,58726 € | 5.872,60 € |
14.000 | 0,57350 € | 8.029,00 € |
Unit Price without VAT: | 1,09000 € |
---|---|
Unit Price with VAT: | 1,29710 € |