
DF1EA-10EP-2.5C | |
|---|---|
DigiKey Part Number | H3732-ND |
Manufacturer | |
Manufacturer Product Number | DF1EA-10EP-2.5C |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1EA-10EP-2.5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44310 € | 44,31 € |
| Unit Price without VAT: | 0,44310 € |
|---|---|
| Unit Price with VAT: | 0,52729 € |








