Pin Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1E-2428PCF

DigiKey Part Number
H3853TR-ND - Tape & Reel (TR)
H3853CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF1E-2428PCF
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF1E-2428PCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.549
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04640 €1,16 €
500,04420 €2,21 €
1000,04210 €4,21 €
2500,03948 €9,87 €
5000,03760 €18,80 €
1.0000,03578 €35,78 €
2.5000,03354 €83,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03041 €304,10 €
20.0000,02896 €579,20 €
30.0000,02814 €844,20 €
50.0000,02715 €1.357,50 €
70.0000,02651 €1.855,70 €
100.0000,02585 €2.585,00 €
250.0000,02423 €6.057,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €