DF1E-5S-2.5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF1E-5S-2.5C
DF1E-5S-2.5C
DF1E-5S-2.5C

DF1E-5S-2.5C

DigiKey Part Number
H3770-ND
Manufacturer
Manufacturer Product Number
DF1E-5S-2.5C
Description
CONN RCPT HSG 5POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1E-5S-2.5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15700 €1,57 €
250,14720 €3,68 €
500,14020 €7,01 €
1000,13350 €13,35 €
3000,12353 €37,06 €
5000,11916 €59,58 €
1.0000,11346 €113,46 €
2.5000,10634 €265,85 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €