
DF1E-5RS/P-2.5 | |
|---|---|
DigiKey Part Number | H11617-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-5RS/P-2.5 |
Description | CONN RETAINER 5POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer Clip For DF1E Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-5RS/P-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
Number of Positions | 5 | |
For Use With/Related Products | DF1E Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,17150 € | 17,15 € |
| 300 | 0,15873 € | 47,62 € |
| 500 | 0,15310 € | 76,55 € |
| 1.000 | 0,14578 € | 145,78 € |
| 2.500 | 0,13664 € | 341,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |




