
DF1B-R26A | |
|---|---|
DigiKey Part Number | H3842-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-R26A |
Description | CONN SOCKET 26AWG IDC GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 26 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
















