
DF1B-T2428HR | |
|---|---|
DigiKey Part Number | H9933-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-T2428HR |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.360,29000 € | 1.360,29 € |
| 5 | 1.261,06000 € | 6.305,30 € |
| Unit Price without VAT: | 1.360,29000 € |
|---|---|
| Unit Price with VAT: | 1.618,74510 € |













