Socket Contact Gold 24 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-R24FA

DigiKey Part Number
H3838TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF1B-R24FA
Description
CONN SOCKET 24AWG IDC GOLD
Customer Reference
Detailed Description
Socket Contact Gold 24 AWG IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
IDC
Wire Gauge
24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types