DF1B-28PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-28PR

DigiKey Part Number
H3843-ND
Manufacturer
Manufacturer Product Number
DF1B-28PR
Description
CONN PIN 28AWG IDC TIN
Customer Reference
Detailed Description
Pin Contact Tin 28 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
DF1B-28PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Type
-
Pin or Socket
Pin
Contact Termination
IDC
Wire Gauge
28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,06160 €6,16 €
Manufacturers Standard Package
Unit Price without VAT:0,06160 €
Unit Price with VAT:0,07330 €