
DF17A(4.0)-50DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11152TR-ND - Tape & Reel (TR) H11152CT-ND - Cut Tape (CT) H11152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17A(4.0)-50DP-0.5V(57) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17A(4.0)-50DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66328 € | 1.663,28 € |
| 2.000 | 1,58395 € | 3.167,90 € |
| 3.000 | 1,53933 € | 4.617,99 € |
| 5.000 | 1,48490 € | 7.424,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,20800 € | 22,08 € |
| 100 | 1,79980 € | 179,98 € |
| 500 | 1,56050 € | 780,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,61400 € | 26,14 € |
| 100 | 2,30300 € | 230,30 € |
| 500 | 1,95752 € | 978,76 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |




