
DF17(3.0)-50DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11110TR-ND - Tape & Reel (TR) H11110CT-ND - Cut Tape (CT) H11110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0)-50DS-0.5V(57) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0)-50DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10022 € | 1.100,22 € |
| 2.000 | 1,04774 € | 2.095,48 € |
| 3.000 | 1,01821 € | 3.054,63 € |
| 5.000 | 0,98220 € | 4.911,00 € |
| 7.000 | 0,95919 € | 6.714,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,24320 € | 31,08 € |
| 50 | 1,16920 € | 58,46 € |
| 100 | 1,09950 € | 109,95 € |
| 250 | 1,01368 € | 253,42 € |
| 500 | 0,95326 € | 476,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,51160 € | 37,79 € |
| 50 | 1,47780 € | 73,89 € |
| 100 | 1,41060 € | 141,06 € |
| 250 | 1,27624 € | 319,06 € |
| 500 | 1,17548 € | 587,74 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |





