DF13A-4P-1.25H(5x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF13A-4P-1.25H(5x)
DF13A-4P-1.25H(51)
DF13A-4P-1.25H(51)

DF13A-4P-1.25H(51)

DigiKey Part Number
H125779TR-ND - Tape & Reel (TR)
H125779CT-ND - Cut Tape (CT)
H125779DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13A-4P-1.25H(51)
Description
CONN HEADER SMD R/A 4POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13A-4P-1.25H(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,68400 €6,84 €
1000,58140 €58,14 €
5000,51892 €259,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53272 €532,72 €
2.0000,50730 €1.014,60 €
3.0000,49299 €1.478,97 €
5.0000,47555 €2.377,75 €
7.0000,46440 €3.250,80 €
10.0000,45287 €4.528,70 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €