
DF12NC(3.0)-80DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-80DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-80DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-80DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-80DP-0.5V(51) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-80DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,44320 € | 36,08 € |
| 50 | 1,37420 € | 68,71 € |
| 100 | 1,30850 € | 130,85 € |
| 250 | 1,22648 € | 306,62 € |
| 500 | 1,16792 € | 583,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14803 € | 1.148,03 € |
| 2.000 | 1,09327 € | 2.186,54 € |
| 3.000 | 1,06246 € | 3.187,38 € |
| 5.000 | 1,02488 € | 5.124,40 € |
| 7.000 | 1,00086 € | 7.006,02 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |







