DF11-20DS-2DSA(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-20DS-2DSA(xx)
DF11-20DS-2DSA(06)
DF11-20DS-2DSA(06)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-20DS-2DSA(06)

DigiKey Part Number
H10190-ND
Manufacturer
Manufacturer Product Number
DF11-20DS-2DSA(06)
Description
CONN RCPT 20POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
DF11-20DS-2DSA(06) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.244" (6.20mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.8mm, 8.45mm
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
250V
Applications
General Purpose
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,67000 €2,67 €
102,27100 €22,71 €
1001,92960 €192,96 €
5001,72240 €861,20 €
1.0001,64023 €1.640,23 €
5.0001,46431 €7.321,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €