DF11-20DEP-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-20DEP-2A
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-20DEP-2A

DigiKey Part Number
H2936-ND
Manufacturer
Manufacturer Product Number
DF11-20DEP-2A
Description
CONN ADAPT PLUG/PLUG 20POS 2MM
Customer Reference
Detailed Description
20 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-20DEP-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount, Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 24.11.2025
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,16000 €1,16 €
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €