
CX80B2-24P | |
|---|---|
DigiKey Part Number | 26-CX80B2-24PTR-ND - Tape & Reel (TR) 26-CX80B2-24PCT-ND - Cut Tape (CT) 26-CX80B2-24PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX80B2-24P |
Description | CONN RCPT USB3.2 TYPE C SMT VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CX80B2-24P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67100 € | 16,71 € |
| 25 | 1,56680 € | 39,17 € |
| 50 | 1,49200 € | 74,60 € |
| 100 | 1,42060 € | 142,06 € |
| 250 | 1,33160 € | 332,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,25185 € | 751,11 € |
| 1.200 | 1,19211 € | 1.430,53 € |
| 1.800 | 1,15851 € | 2.085,32 € |
| 3.000 | 1,11752 € | 3.352,56 € |
| 4.200 | 1,09133 € | 4.583,59 € |
| 6.000 | 1,06425 € | 6.385,50 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |











