Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BNC-R-PC-2(41) | |
|---|---|
DigiKey Part Number | BNC-R-PC-2(41)-ND |
Manufacturer | |
Manufacturer Product Number | BNC-R-PC-2(41) |
Description | CONN RF COAX RECEPT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC-R-PC-2(41) Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Through Hole | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNC-R-PC(40) | Hirose Electric Co Ltd | 37 | H122573-ND | 15,32000 € | Parametric Equivalent |
| BNC-R-PC(41) | Hirose Electric Co Ltd | 0 | BNC-R-PC(41)-ND | 14,51600 € | Parametric Equivalent |
| BNC-R-PC-2(40) | Hirose Electric Co Ltd | 7 | H122574-ND | 17,95000 € | Parametric Equivalent |
| BNC-R-PC-7(40) | Hirose Electric Co Ltd | 0 | H122575-ND | 11,51000 € | Parametric Equivalent |
| 031-5329-51RFX | Amphenol RF | 10.459 | ARF1687-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14,36200 € | 71,81 € |
| Unit Price without VAT: | 14,36200 € |
|---|---|
| Unit Price with VAT: | 17,09078 € |













