Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5329-51RFX | Amphenol RF | 10.459 | ARF1687-ND | 2,61000 € | Parametric Equivalent |
| 031-5329-52RFX | Amphenol RF | 3.742 | ARF1688-ND | 3,50000 € | Parametric Equivalent |
| 031-5976-50RFX | Amphenol RF | 95 | 031-5976-50RFX-ND | 4,12000 € | Parametric Equivalent |
| 1-1337445-0 | TE Connectivity AMP Connectors | 2.272 | A101972-ND | 5,09000 € | Parametric Equivalent |
| 112404 | Amphenol RF | 9.720 | ACX1051-ND | 3,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 6,01931 € | 5.200,68 € |
| Unit Price without VAT: | 6,01931 € |
|---|---|
| Unit Price with VAT: | 7,16298 € |
















