



BM56G-10DS-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM56G-10DS-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM56G-10DS-0.35V(53)CT-ND - Cut Tape (CT) 26-BM56G-10DS-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM56G-10DS-0.35V(53) |
Description | CONN RCPT 0.35MM 10POS SMT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,30240 € | 32,56 € |
| 50 | 1,22480 € | 61,24 € |
| 100 | 1,15170 € | 115,17 € |
| 250 | 1,06172 € | 265,43 € |
| 500 | 0,99846 € | 499,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12531 € | 1.125,31 € |
| 2.000 | 1,08781 € | 2.175,62 € |
| 3.000 | 1,05029 € | 3.150,87 € |
| 5.000 | 0,99778 € | 4.988,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


