



BM56G-10DP-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM56G-10DP-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM56G-10DP-0.35V(53)CT-ND - Cut Tape (CT) 26-BM56G-10DP-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM56G-10DP-0.35V(53) |
Description | CONN HDR 0.35MM 10POS SMT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,31720 € | 32,93 € |
| 50 | 1,23860 € | 61,93 € |
| 100 | 1,16460 € | 116,46 € |
| 250 | 1,07372 € | 268,43 € |
| 500 | 1,00972 € | 504,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13840 € | 1.138,40 € |
| 2.000 | 1,10046 € | 2.200,92 € |
| 3.000 | 1,06251 € | 3.187,53 € |
| 5.000 | 1,00938 € | 5.046,90 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


