

BM24-40DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H124927TR-ND - Tape & Reel (TR) H124927CT-ND - Cut Tape (CT) H124927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-40DP/2-0.35V(53) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 (40 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-40DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 42 (40 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70966 € | 709,66 € |
| 2.000 | 0,67580 € | 1.351,60 € |
| 3.000 | 0,65674 € | 1.970,22 € |
| 5.000 | 0,63351 € | 3.167,55 € |
| 7.000 | 0,61866 € | 4.330,62 € |
| 10.000 | 0,60330 € | 6.033,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 1,01760 € | 25,44 € |
| 50 | 0,96880 € | 48,44 € |
| 100 | 0,92260 € | 92,26 € |
| 250 | 0,86476 € | 216,19 € |
| 500 | 0,82348 € | 411,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,04100 € | 10,41 € |
| 25 | 0,95960 € | 23,99 € |
| 50 | 0,90240 € | 45,12 € |
| 100 | 0,84860 € | 84,86 € |
| 250 | 0,78232 € | 195,58 € |
| 500 | 0,73568 € | 367,84 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |



