BM24-40DS/2-0.35V(53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM24-40DS/2-0.35V(53)

BM24-40DS/2-0.35V(53)

DigiKey Part Number
H124932TR-ND - Tape & Reel (TR)
H124932CT-ND - Cut Tape (CT)
H124932DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM24-40DS/2-0.35V(53)
Description
CONN SOCKET 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42 (40 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM24-40DS/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
42 (40 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.668
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61381 €613,81 €
2.0000,58452 €1.169,04 €
3.0000,57220 €1.716,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,17000 €1,17 €
101,00000 €10,00 €
250,93680 €23,42 €
500,89220 €44,61 €
1000,84960 €84,96 €
2500,79636 €199,09 €
5000,75832 €379,16 €
Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
101,08700 €10,87 €
251,04040 €26,01 €
501,01700 €50,85 €
1000,97090 €97,09 €
2500,87844 €219,61 €
5000,80910 €404,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €