BM24-10DP/2-0.35V(53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM24-10DP/2-0.35V(53)

BM24-10DP/2-0.35V(53)

DigiKey Part Number
H124923TR-ND - Tape & Reel (TR)
H124923CT-ND - Cut Tape (CT)
H124923DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM24-10DP/2-0.35V(53)
Description
CONN HDR 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 (10 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM24-10DP/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
12 (10 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.385
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51343 €513,43 €
2.0000,48892 €977,84 €
3.0000,47513 €1.425,39 €
5.0000,45832 €2.291,60 €
7.0000,44757 €3.132,99 €
10.0000,43646 €4.364,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,70200 €7,02 €
250,65800 €16,45 €
500,62660 €31,33 €
1000,59660 €59,66 €
2500,55916 €139,79 €
5000,53246 €266,23 €
Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,77000 €7,70 €
250,73800 €18,45 €
500,72220 €36,11 €
1000,69090 €69,09 €
2500,62808 €157,02 €
5000,56528 €282,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €