
BM23FR0.6-16DS-0.35V(895) | |
|---|---|
DigiKey Part Number | H125629TR-ND - Tape & Reel (TR) H125629CT-ND - Cut Tape (CT) H125629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-16DS-0.35V(895) |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-16DS-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46825 € | 468,25 € |
| 2.000 | 0,44590 € | 891,80 € |
| 3.000 | 0,43333 € | 1.299,99 € |
| 5.000 | 0,41799 € | 2.089,95 € |
| 7.000 | 0,40819 € | 2.857,33 € |
| 10.000 | 0,39806 € | 3.980,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,57320 € | 14,33 € |
| 50 | 0,53900 € | 26,95 € |
| 100 | 0,50670 € | 50,67 € |
| 250 | 0,46716 € | 116,79 € |
| 500 | 0,43930 € | 219,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,67640 € | 16,91 € |
| 50 | 0,66220 € | 33,11 € |
| 100 | 0,63340 € | 63,34 € |
| 250 | 0,57576 € | 143,94 € |
| 500 | 0,51816 € | 259,08 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


