
BM23FR0.6-16DP-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-16DP-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-16DP-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-16DP-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-16DP-0.35V(51) |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-16DP-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,32009 € | 3.200,90 € |
| 20.000 | 0,30483 € | 6.096,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,43340 € | 21,67 € |
| 100 | 0,40750 € | 40,75 € |
| 250 | 0,37564 € | 93,91 € |
| 500 | 0,35326 € | 176,63 € |
| 1.000 | 0,33219 € | 332,19 € |
| 2.500 | 0,30628 € | 765,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,53320 € | 13,33 € |
| 50 | 0,52160 € | 26,08 € |
| 100 | 0,49900 € | 49,90 € |
| 250 | 0,45360 € | 113,40 € |
| 500 | 0,40826 € | 204,13 € |
| 1.000 | 0,36289 € | 362,89 € |
| 2.500 | 0,32887 € | 822,17 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |





