
BK13C06-50DP/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-50DP/2-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK13C06-50DP/2-0.35V(895)CT-ND - Cut Tape (CT) 26-BK13C06-50DP/2-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-50DP/2-0.35V(895) |
Description | CONN HDR 0.35MM SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78417 € | 784,17 € |
| 2.000 | 0,74675 € | 1.493,50 € |
| 3.000 | 0,72570 € | 2.177,10 € |
| 5.000 | 0,70003 € | 3.500,15 € |
| 7.000 | 0,68362 € | 4.785,34 € |
| 10.000 | 0,66665 € | 6.666,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 1,01760 € | 25,44 € |
| 50 | 0,96880 € | 48,44 € |
| 100 | 0,92260 € | 92,26 € |
| 250 | 0,86476 € | 216,19 € |
| 500 | 0,82348 € | 411,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18900 € | 11,89 € |
| 25 | 1,13840 € | 28,46 € |
| 50 | 1,11320 € | 55,66 € |
| 100 | 1,06250 € | 106,25 € |
| 250 | 0,96132 € | 240,33 € |
| 500 | 0,88544 € | 442,72 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |




