Similar
Similar

BK13C06-50DP/2-0.35V(800) | |
|---|---|
DigiKey Part Number | 26-BK13C06-50DP/2-0.35V(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK13C06-50DP/2-0.35V(800) |
Description | CONN HDR 0.35MM SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,54416 € | 10.883,20 € |
| Unit Price without VAT: | 0,54416 € |
|---|---|
| Unit Price with VAT: | 0,64755 € |



