
3C-R(40) | |
|---|---|
DigiKey Part Number | H122538-ND |
Manufacturer | |
Manufacturer Product Number | 3C-R(40) |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |



