



3880-B-18P | |
|---|---|
DigiKey Part Number | H11955-ND |
Manufacturer | |
Manufacturer Product Number | 3880-B-18P |
Description | CONN MULT-PUR HEADER 18P SLD SMD |
Customer Reference | |
Detailed Description | 18 Position Multi-Purpose Header, Shrouded Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3880-B-18P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Header, Shrouded | |
Connector Type | Multi-Purpose | |
Number of Positions | 18 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


