
3860-B-18S | |
|---|---|
DigiKey Part Number | H11954TR-ND - Tape & Reel (TR) H11954CT-ND - Cut Tape (CT) H11954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3860-B-18S |
Description | CONN MULTI-PURP RCPT 18P R/A SMD |
Customer Reference | |
Detailed Description | 18 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3860-B-18S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 18 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,23838 € | 2.543,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,65900 € | 56,59 € |
| 25 | 5,30400 € | 132,60 € |
| 50 | 5,05080 € | 252,54 € |
| 100 | 4,80960 € | 480,96 € |
| 250 | 4,66476 € | 1.166,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 6,37400 € | 63,74 € |
| 25 | 6,00480 € | 150,12 € |
| 50 | 5,85080 € | 292,54 € |
| 100 | 5,69680 € | 569,68 € |
| 250 | 5,08092 € | 1.270,23 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |


