
S6714 | |
|---|---|
DigiKey Part Number | 3720-S6714-ND |
Manufacturer | |
Manufacturer Product Number | S6714 |
Description | GROUND BRAID TUBE 0.31"DIAX0.4' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.312" (7.93mm, 5/16") - Inner Dia X 0.4' (0.11m) 6 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.312" (7.93mm, 5/16") - Inner Dia | |
Thickness | - | |
Number of Carriers | 7 | |
Wire Gauge - Ends | 6 AWG | |
Length | 0.4' (0.11m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 10 | 8,33900 € | 83,39 € |
| 25 | 7,81600 € | 195,40 € |
| 50 | 7,44300 € | 372,15 € |
| 100 | 7,08780 € | 708,78 € |
| 300 | 6,55947 € | 1.967,84 € |
| 500 | 6,32746 € | 3.163,73 € |
| 1.000 | 6,02583 € | 6.025,83 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |






