
S6704 | |
|---|---|
DigiKey Part Number | 3720-S6704-ND |
Manufacturer | |
Manufacturer Product Number | S6704 |
Description | GROUND BRAID TUBE 0.25"DIAX0.4' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Inner Dia X 0.4' (0.11m) 6 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Inner Dia | |
Thickness | - | |
Number of Carriers | 7 | |
Wire Gauge - Ends | 6 AWG | |
Length | 0.4' (0.11m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 7,64300 € | 76,43 € |
| 25 | 7,16400 € | 179,10 € |
| 50 | 6,82180 € | 341,09 € |
| 100 | 6,49630 € | 649,63 € |
| 300 | 6,01200 € | 1.803,60 € |
| 500 | 5,79934 € | 2.899,67 € |
| 1.000 | 5,52290 € | 5.522,90 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |



