
M4524GCJ-SM | |
|---|---|
DigiKey Part Number | 3720-M4524GCJ-SM-ND |
Manufacturer | |
Manufacturer Product Number | M4524GCJ-SM |
Description | CABLE GRIP 1 1/4" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1 1/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1 1/4" NPT | |
Thread Length | 0.780" (19.81mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.680" (42.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 7,47900 € | 74,79 € |
| 25 | 7,01040 € | 175,26 € |
| 50 | 6,67580 € | 333,79 € |
| 100 | 6,35710 € | 635,71 € |
| 250 | 5,95928 € | 1.489,82 € |
| 500 | 5,67510 € | 2.837,55 € |
| 1.000 | 5,40453 € | 5.404,53 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |





