
M3336 | |
|---|---|
DigiKey Part Number | 3720-M3336-ND |
Manufacturer | |
Manufacturer Product Number | M3336 |
Description | MLTCG 1-1/4 NPT BLACK-NO NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 1 1/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.230" (31.24mm) | |
Outside Cable Diameter (Max) | 1.560" (39.62mm) | |
Thread Size | 1 1/4" NPT | |
Thread Length | 0.770" (19.56mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.680" (42.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 6,35900 € | 63,59 € |
| 25 | 5,96040 € | 149,01 € |
| 50 | 5,67580 € | 283,79 € |
| 100 | 5,40480 € | 540,48 € |
| 250 | 5,06652 € | 1.266,63 € |
| 500 | 4,82488 € | 2.412,44 € |
| 1.000 | 4,59485 € | 4.594,85 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |


