M3200GAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3321GCM-SM

DigiKey Part Number
3720-M3321GCM-SM-ND
Manufacturer
Manufacturer Product Number
M3321GCM-SM
Description
CABLE GRIP 2" NPT POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 2" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip, Multi-Hole
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
2" NPT
Thread Length
0.790" (20.07mm)
Conduit Hub Size
-
Panel Hole Size
2.400" (61.0mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 112°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,29000 €23,29 €
1019,78700 €197,87 €
2518,54880 €463,72 €
5017,66360 €883,18 €
10016,82110 €1.682,11 €
25015,76912 €3.942,28 €
50015,01760 €7.508,80 €
Manufacturers Standard Package
Unit Price without VAT:23,29000 €
Unit Price with VAT:27,71510 €