
M3321GBX-SM | |
|---|---|
DigiKey Part Number | 3720-M3321GBX-SM-ND |
Manufacturer | |
Manufacturer Product Number | M3321GBX-SM |
Description | CABLE GRIP 2" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 2" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.400" (61.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| 10 | 16,24200 € | 162,42 € |
| 25 | 15,22480 € | 380,62 € |
| 50 | 14,49800 € | 724,90 € |
| 100 | 13,80640 € | 1.380,64 € |
| 250 | 12,94284 € | 3.235,71 € |
| 500 | 12,32584 € | 6.162,92 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 22,74090 € |


