


G1423 | |
|---|---|
DigiKey Part Number | 3720-G1423-ND |
Manufacturer | |
Manufacturer Product Number | G1423 |
Description | GROMMET 2.130" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Grommet 2.130" (54.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | 2.130" (54.10mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,76992 € | 461,95 € |
| Unit Price without VAT: | 0,76992 € |
|---|---|
| Unit Price with VAT: | 0,91620 € |



