




GR3132A | |
|---|---|
DigiKey Part Number | RPC4048-ND |
Manufacturer | |
Manufacturer Product Number | GR3132A |
Description | GROMMET 0.500" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.813" (20.65mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3132A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.188" (4.78mm) | |
Panel Cutout Dimensions | Circular - 0.813" (20.65mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,64200 € | 16,05 € |
| 50 | 0,61140 € | 30,57 € |
| 100 | 0,58210 € | 58,21 € |
| 250 | 0,54564 € | 136,41 € |
| 500 | 0,51958 € | 259,79 € |
| 2.000 | 0,47116 € | 942,32 € |
| 4.000 | 0,44867 € | 1.794,68 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



