3390
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3355

DigiKey Part Number
3720-3355-ND
Manufacturer
Manufacturer Product Number
3355
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.312" (7.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.312" (7.93mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10
Bundle Center to Mounting Center
0.440" (11.18mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.444
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05300 €0,53 €
250,04920 €1,23 €
500,04660 €2,33 €
1000,04440 €4,44 €
2500,04164 €10,41 €
5000,03962 €19,81 €
1.0000,03773 €37,73 €
2.5000,03536 €88,40 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €