
3356 | |
|---|---|
DigiKey Part Number | 3720-3356-ND |
Manufacturer | |
Manufacturer Product Number | 3356 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | 0.480" (12.19mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04840 € | 4,84 € |
| 250 | 0,04532 € | 11,33 € |
| 500 | 0,04314 € | 21,57 € |
| 1.000 | 0,04109 € | 41,09 € |
| 2.500 | 0,03851 € | 96,28 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


