


2030 | |
|---|---|
DigiKey Part Number | 3720-2030-ND |
Manufacturer | |
Manufacturer Product Number | 2030 |
Description | BUSHING 0.250" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Bushing 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,04230 € | 4,23 € |
| 250 | 0,03964 € | 9,91 € |
| 500 | 0,03774 € | 18,87 € |
| 1.000 | 0,03593 € | 35,93 € |
| 2.500 | 0,03368 € | 84,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


