Circular - 0.250" (6.35mm) Bushing 0.140" (3.56mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.250" (6.35mm) Bushing 0.140" (3.56mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2000

DigiKey Part Number
3720-2000-ND
Manufacturer
Manufacturer Product Number
2000
Description
BUSHING 0.140" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.250" (6.35mm) Bushing 0.140" (3.56mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.250" (6.35mm)
Diameter - Inside
0.140" (3.56mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252.112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04840 €1,21 €
500,04580 €2,29 €
1000,04370 €4,37 €
2500,04092 €10,23 €
5000,03896 €19,48 €
1.0000,03709 €37,09 €
2.5000,03476 €86,90 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €