


1397 | |
|---|---|
DigiKey Part Number | 3720-1397-ND |
Manufacturer | |
Manufacturer Product Number | 1397 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJT | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47600 € | 2,38 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,40480 € | 10,12 € |
| 50 | 0,37940 € | 18,97 € |
| 100 | 0,35670 € | 35,67 € |
| 250 | 0,33040 € | 82,60 € |
| 500 | 0,31288 € | 156,44 € |
| 1.000 | 0,29725 € | 297,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |










