


1374 | |
|---|---|
DigiKey Part Number | 3720-1374-ND |
Manufacturer | |
Manufacturer Product Number | 1374 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SV, SVT, HPD | |
Panel Thickness | 0.100" (2.54mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,09240 € | 4,62 € |
| 100 | 0,08630 € | 8,63 € |
| 250 | 0,07920 € | 19,80 € |
| 500 | 0,07444 € | 37,22 € |
| 1.000 | 0,07022 € | 70,22 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



