


1260 | |
|---|---|
DigiKey Part Number | 3720-1260-ND |
Manufacturer | |
Manufacturer Product Number | 1260 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | S, ST | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16240 € | 4,06 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,14170 € | 14,17 € |
| 250 | 0,13044 € | 32,61 € |
| 500 | 0,12298 € | 61,49 € |
| 1.000 | 0,11630 € | 116,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






