


1094 | |
|---|---|
DigiKey Part Number | 3720-1094-ND |
Manufacturer | |
Manufacturer Product Number | 1094 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-1 | |
Panel Thickness | 0.156" (3.96mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04400 € | 0,22 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,03010 € | 3,01 € |
| 250 | 0,02740 € | 6,85 € |
| 500 | 0,02562 € | 12,81 € |
| 1.000 | 0,02404 € | 24,04 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


