
GK220S36-400W | |
|---|---|
DigiKey Part Number | 3986-GK220S36-400W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S36-400W |
Description | AC/DC CONVERTER 36V 400W |
Customer Reference | |
Detailed Description | AC DC Converters Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 88% | |
Mounting Type | - | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 10 | 30,16000 € | 301,60 € |
| 25 | 30,09120 € | 752,28 € |
| 50 | 30,03080 € | 1.501,54 € |
| 100 | 29,97040 € | 2.997,04 € |
| 260 | 29,90992 € | 7.776,58 € |
| 500 | 29,73720 € | 14.868,60 € |
| 1.000 | 29,56445 € | 29.564,45 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |

