
AC220S24ZDK-50WH2 | |
---|---|
DigiKey Part Number | 3986-AC220S24ZDK-50WH2-ND |
Manufacturer | |
Manufacturer Product Number | AC220S24ZDK-50WH2 |
Description | AC/DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | AC DC Converters Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 4000 V | |
Efficiency | 80% | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,79000 € | 24,79 € |
10 | 24,72200 € | 247,22 € |
25 | 24,65320 € | 616,33 € |
50 | 24,59320 € | 1.229,66 € |
100 | 24,53310 € | 2.453,31 € |
260 | 24,47304 € | 6.362,99 € |
500 | 24,30148 € | 12.150,74 € |
1.000 | 24,12991 € | 24.129,91 € |
Unit Price without VAT: | 24,79000 € |
---|---|
Unit Price with VAT: | 29,50010 € |