
64123 | |
|---|---|
DigiKey Part Number | 4862-64123-ND 4862-64123-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64123 |
Description | FIVENORM HOOK-UP WIRE, 16 AWG, H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34640 € | 8,66 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,31440 € | 31,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26056 € | 260,56 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |








