
63053 | |
|---|---|
DigiKey Part Number | 4862-63053-ND 4862-63053-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63053 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.508" (12.90mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 5 | 3,44000 € | 17,20 € |
| 10 | 3,27800 € | 32,78 € |
| 25 | 3,07080 € | 76,77 € |
| 50 | 2,92220 € | 146,11 € |
| 100 | 2,77970 € | 277,97 € |
| 250 | 2,60024 € | 650,06 € |
| 500 | 2,47086 € | 1.235,43 € |
| 1.000 | 2,34670 € | 2.346,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47086 € | 1.235,43 € |
| 1.000 | 2,34670 € | 2.346,70 € |
| 1.500 | 2,27637 € | 3.414,55 € |
| 2.500 | 2,19012 € | 5.475,30 € |
| 3.500 | 2,15661 € | 7.548,14 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |





